Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

€954.67

(exc. VAT)

€1,174.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€954.67

*price indicative

RS Stock No.:
660-869
Mfr. Part No.:
16921952.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with 2 drawer-door cabinet is expertly designed for both functionality and durability. Featuring a sturdy steel channel pedestal leg and a sleek beech multiplex wood worktop, this workspace solution combines robust construction with a modern aesthetic. Its compact cabinet is efficiently sized at 525x550x900mm, providing ample storage through two drawers and a reinforced door, perfect for maintaining an organised workspace. Finished in a durable powder coat paint, it presents a stylish appearance with a light grey and gentian blue colour scheme that adapts seamlessly to various environments. This pedestal bench caters for heavy-duty use, supporting weights up to 75kg in both drawers and shelves, making it an ideal choice for workshops and commercial settings.

Robust steel channel pedestal leg ensures stability during use

Beech multiplex wood worktop delivers a durable and attractive surface

Compact cabinet design saves space while offering substantial storage

Reinforced door provides extra durability and security for stored items

Adjustable height galvanised steel shelf supports versatile storage needs

Finished in high quality powder coat paint for lasting visual appeal

Main colours of gentian blue and light grey enhance workplace aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy