Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

€1,373.26

(exc. VAT)

€1,689.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,373.26

*price indicative

RS Stock No.:
660-915
Mfr. Part No.:
16921961.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with a 7-drawer cabinet is designed for professional workspaces that require both functionality and durability. This robust unit features a sturdy steel channel pedestal leg and a 30mm lino worktop, making it ideal for various tasks. With generous dimensions of 2000x600x930mm, it offers ample workspace and storage. The cabinet is equipped with multiple drawers to accommodate different tools and equipment sizes, ensuring that everything is organised and easily accessible. Finished in a durable powder-coated paint in light grey, the cabinet not only resists wear but also complements any contemporary workspace aesthetic.

Robust steel construction ensures lasting durability under heavy use

30mm lino worktop provides a smooth, resilient surface for all tasks

Spacious cabinet dimensions enable significant workspace support

Seven drawers with full extension slides allow easy access to stored items

Multiple drawer heights accommodate various storage needs

Finished in RAL 7035 light grey for a clean, modern appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy