Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.75 m

Subtotal (1 unit)*

€1,185.07

(exc. VAT)

€1,457.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,185.07

*price indicative

RS Stock No.:
661-067
Mfr. Part No.:
16923020.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

75kg

Length

1.75m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height storage bench is a versatile and robust solution designed to enhance workspace organisation. With its integrated storage options, including a full cupboard, open cupboard, and a stylish three-drawer cabinet, this storage bench caters to a variety of needs. It features a durable, adjustable steel channel framework that allows for height modifications between 830mm and 930mm, accommodating different tasks with ease. Completed with a 30mm multiplex wood worktop, this product offers ample workspace while delivering a professional finish in RAL 3004 crimson red and RAL 7035 light grey. Ideal for both industrial and workshop environments, this storage bench is delivered fully assembled for immediate use.

Robust steel channel construction ensures durability and longevity

Adjustable height feature allows for comfortable use tailored to individual preferences

Integrated storage solutions optimise workspace and keep tools organised

Drawer load capacity of 75kg accommodates a variety of tools and materials

Finished in durable powder coat paint for enhanced resistance against wear

Main colour options allow for aesthetic flexibility in any work environment

Delivered fully assembled, enabling immediate deployment without setup hassle

Compliant with rigorous weight load limits for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy