Bott Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 661-081
- Mfr. Part No.:
- 16921615.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€668.94
(exc. VAT)
€822.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €668.94 |
*price indicative
- RS Stock No.:
- 661-081
- Mfr. Part No.:
- 16921615.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Adjustable Workstand | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Adjustable Workstand | ||
Portable No | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height workstand is a robust and versatile solution designed for a variety of workspace needs. This workstand features a sturdy steel channel framework and a 30mm lino worktop, ensuring durability and functionality. With an adjustable height range from 780mm to 930mm, it easily accommodates different tasks while providing comfort and ease of use. The spacious cupboard, measuring 525x550x600mm, comes with a single reinforced door and an adjustable galvanised steel shelf capable of supporting up to 75kg U.D.L. Finished in a sleek powder coat paint in modern RAL 7035 light grey and RAL 7016 anthracite grey, this workstand combines practicality with an aesthetic appeal, making it perfect for any workshop or workspace.
Adjustable height range from 780mm to 930mm for optimal working comfort
Robust steel channel framework ensuring lasting durability
30mm thick lino worktop, providing a resilient work surface
Cupboard with a reinforced door for secure storage
Compact cupboard dimensions of 525x550x600mm for efficient use of space
Finished in RAL 7016 anthracite grey and RAL 7035 light grey for a modern look
Designed to seamlessly fit into various professional environments
Related links
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
