Bott 41004123.19V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 2 m
- RS Stock No.:
- 661-573
- Mfr. Part No.:
- 41004123.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,900.78
(exc. VAT)
€2,337.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,900.78 |
*price indicative
- RS Stock No.:
- 661-573
- Mfr. Part No.:
- 41004123.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004123.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 2m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004123.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 7 drawer cabinet is a robust and reliable workstation designed for both durability and functionality. Featuring a sturdy steel channel pedestal leg and a high-quality 40mm multiplex wood worktop, this bench is ideal for a variety of applications. Its significant dimensions of 2000x900x940mm provide ample workspace, while the thoughtfully designed cabinet and drawer configuration ensures an organised storage solution. Finished in a sleek combination of light grey (RAL 7035) and anthracite grey (RAL 7016), this pedestal bench not only looks professional but is built to withstand the rigours of everyday use. With a total weight of 171.96kg, it promises stability and strength for various tasks.
Robust construction with a steel channel pedestal leg for excellent stability
40mm multiplex wood worktop provides a durable surface for diverse tasks
Spacious dimensions enhance your working area, accommodating larger projects
Seven drawers with full extension slides offer generous storage and easy access
Drawer load capacity of 75kg accommodates heavy items securely
Finished in durable powder coat paint for added protection and aesthetic appeal
Combines anthracite grey and light grey for a modern, professional look
Designed to meet the needs of demanding environments while ensuring longevity
Related links
- Bott 41004124.24V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004123.16V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004124.16V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004123.11V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004123.24V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004124.11V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004124.19V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41003499.19V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
