Bott 41004124.11V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 2 m

Subtotal (1 unit)*

€1,939.52

(exc. VAT)

€2,385.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,939.52

*price indicative

RS Stock No.:
662-565
Mfr. Part No.:
41004124.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Sheet Steel

Maximum Load

525kg

Length

2m

Width

900mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Model Number

41004124.11V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is engineered for functionality and durability in professional environments. Designed with a robust steel channel pedestal leg and topped with a 40mm lino worktop, this versatile bench serves as an ideal workspace for various tasks. Its well-thought-out cabinet layout features multiple drawer configurations, providing ample storage for tools and equipment while ensuring easy access. Finished in a striking gentian blue with complementary light grey accents, it not only enhances the workspace aesthetic but also ensures long-lasting use.

Robust steel construction ensures longevity and resilience

40mm lino worktop provides a durable and easy-to-clean surface

7 drawers offer ample storage with a range of heights to accommodate different tools

100% extension slides enable full access to drawer contents, enhancing convenience

Drawer load capacity of up to 75kg supports heavy-duty items without compromising integrity

Elegant powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey for a professional look

Compact dimensions make it suitable for various workspaces without sacrificing functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy