Bott 41004123.24V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 2 m
- RS Stock No.:
- 661-901
- Mfr. Part No.:
- 41004123.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,900.78
(exc. VAT)
€2,337.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,900.78 |
*price indicative
- RS Stock No.:
- 661-901
- Mfr. Part No.:
- 41004123.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004123.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 2m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004123.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 7 drawer cabinet is designed to provide a robust and efficient workspace for both professional and industrial environments. Constructed with a strong steel channel pedestal leg, this versatile unit features a spacious 40mm multiplex beech worktop, offering ample space for various tasks. The drawers are configured for optimal storage capability, featuring 100% extension slides and a combined load capacity of 75kg, ensuring reliable performance. Finished in a durable powder coat paint in a modern crimson red with light grey accents, this cabinet not only meets high functional standards but also delivers aesthetic appeal, making it an ideal choice for any workshop or garage.
Constructed with a robust sheet steel design for durability
Features a sleek, powder-coated surface for added resilience
Offers a spacious worktop made from beech multiplex, ideal for heavy-duty tasks
Includes 7 drawers with 100% extension slides for easy access to contents
Capable of supporting a substantial load capacity of 75kg per drawer
Cabinet finished in RAL 3004 crimson red and RAL 7035 light grey for a modern look
Compact dimensions allow for optimal use of workshop space
Manufactured in the UK, reflecting high-quality standards and craftsmanship
Related links
- Bott 41004123.16V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004124.24V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004124.16V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004123.11V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004124.11V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004123.19V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004124.19V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41003499.19V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
