Bott 41004114.24V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 1.5 m

Subtotal (1 unit)*

€1,699.26

(exc. VAT)

€2,090.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,699.26

*price indicative

RS Stock No.:
661-910
Mfr. Part No.:
41004114.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

1.5m

Width

900mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41004114.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a six-drawer cabinet is designed for efficiency and durability in workspaces. This robust bench features a solid steel channel leg and an extensive worktop crafted from 40mm lino, ideal for various work applications. With a substantial size of 1500x900x840mm, it offers ample workspace while accommodating the versatile storage needs provided by its six drawers. Each drawer is designed for easy access, featuring 100% extension slides and engineered to handle up to 75kg. Finished in a stylish combination of crimson red and light grey, this bench not only meets practical requirements but also enhances the aesthetics of any industrial environment.

Robust steel channel pedestal leg ensures stability and strength

Ample work surface of 1500x900mm allows for multiple tasks to be carried out simultaneously

Six-drawer configuration caters to a variety of storage needs, optimising workspace

Drawers feature 100% extension slides for easy access, ideal for frequent use

Each drawer can support up to 75kg load capacity, ensuring reliability for heavier tools and supplies

Finished in durable powder coat paint for enhanced longevity and a sleek appearance

Stylish colour combination of crimson red and light grey fits seamlessly in modern work environments

Worktop made of high-quality lino combines practical utility with ease of cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy