Bott 41004114.11V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 664-001
- Mfr. Part No.:
- 41004114.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,699.26
(exc. VAT)
€2,090.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,699.26 |
*price indicative
- RS Stock No.:
- 664-001
- Mfr. Part No.:
- 41004114.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004114.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004114.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is meticulously crafted to enhance your workspace efficiency and storage. This robust unit features a sturdy steel channel pedestal leg and a durable 40mm lino worktop, perfect for handling everyday tasks. Designed with practicality in mind, the cabinet boasts an impressive drawer configuration that allows for optimal organisation and easy access to tools and equipment. Finished in a sleek powder-coated gentian blue and light grey, this bench not only serves a functional purpose but also complements any modern environment. With generous dimensions of 1500x900x840mm, it provides ample workspace while maintaining a compact footprint, making it an ideal addition to workshops and garages alike.
Constructed with a robust steel channel pedestal leg for maximum stability
Features a 40mm lino worktop, designed for durability and easy cleaning
Boasts a well-thought-out drawer configuration with six drawers for efficient tool storage
Drawers have a load capacity of up to 75kg, ensuring they handle heavy items with ease
Includes 100% extension slides for effortless access to all drawer contents
Finished in a durable powder coat paint, adding a protective layer and aesthetic appeal
Main colours of gentian blue and light grey help integrate seamlessly into any workspace
Compact design with overall dimensions of 1500mm in width, 900mm in depth, and 840mm in height
Related links
- Bott 41004114.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004114.19V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004155.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004172.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004174.16V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004113.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004158.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004157.16V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
