Bott 41004113.24V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 1.5 m

Subtotal (1 unit)*

€1,660.51

(exc. VAT)

€2,042.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,660.51

*price indicative

RS Stock No.:
662-667
Mfr. Part No.:
41004113.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

1.5m

Width

900mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41004113.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with six drawer cabinet is designed to provide a robust and efficient workspace for any workshop or work environment. Built with a sturdy steel channel pedestal leg and a premium 40mm multiplex wood worktop, this unit excellently balances durability and functionality. The cabinet offers ample storage with its well-thought-out drawer configuration, making it ideally suited for various tools and materials. Finished in an appealing light grey and crimson red powder coat, the cubio bench not only serves its practical purpose but also enhances the aesthetic of your space, ensuring it meets the needs of professionals and hobbyists alike.

Constructed with 100% extension slides to ensure maximum accessibility to all drawers

Six drawers provide versatile storage options for tools, accessories, and materials

Robust sheet steel construction guarantees durability and long-term usage

Drawer load capacity of 75kg accommodates heavy tools while ensuring smooth operation

Finished in high-quality powder coating for added resistance to wear and tear

Cabinet dimensions of 650x750x800mm fit perfectly in compact or larger work areas

The aesthetic appeal is enhanced with a striking combination of crimson red and light grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy