Bott 41004116.16V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 2 m
- RS Stock No.:
- 662-034
- Mfr. Part No.:
- 41004116.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,801.96
(exc. VAT)
€2,216.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,801.96 |
*price indicative
- RS Stock No.:
- 662-034
- Mfr. Part No.:
- 41004116.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004116.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004116.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is a robust and efficient workspace solution designed for professionals seeking a durable and functional station. Engineered with a sturdy steel channel pedestal leg, this workbench boasts a generous 40mm lino worktop, ideal for various tasks. Its dimensions of 2000mm in width, 900mm in depth, and 840mm in height make it suitable for numerous environments, while the well-organised drawer configuration enhances accessibility and productivity. Finished in a sleek RAL 7035 light grey powder coat, it combines aesthetic appeal with resilience, ensuring lasting performance in demanding settings.
Constructed with robust sheet steel for reinforced durability
Features a spacious 40mm worktop, providing ample workspace for projects
Cabinet includes 6 drawers, each designed for optimal organisation
Drawers equipped with 100% extension slides, supporting a load capacity of 75kg
Drawer heights are well-optimised for tool and equipment storage
Finished in attractive powder coat paint for enhanced corrosion resistance
Designed with a modern light grey aesthetic to fit seamlessly into any professional setting
Compact footprint allows for efficient use of space without compromising on storage or functionality
Related links
- Bott 41004115.19V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004115.11V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004116.19V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004115.16V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004116.24V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004116.11V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004115.24V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004114.19V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
