Bott 41004116.11V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 2 m

Subtotal (1 unit)*

€1,801.96

(exc. VAT)

€2,216.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,801.96

*price indicative

RS Stock No.:
663-769
Mfr. Part No.:
41004116.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

2m

Width

900mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41004116.11V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is designed for efficiency and durability in any workspace. Featuring a robust steel channel pedestal leg and a 40mm lino worktop, this versatile bench provides ample space for various tasks. With a cabinet size of 2000x900x840mm, it combines functionality with aesthetic appeal. The drawers are configured to maximise storage, ensuring that tools and materials are organised and easily accessible. Finished in a contemporary gentian blue and light grey powder coat, it not only stands out in its looks but also offers longevity and resilience against wear and tear, making it an ideal addition to both professional and industrial environments.

Constructed with robust sheet steel to ensure long-lasting performance

Features a practical 40mm lino worktop for versatile usage

Includes a 6-drawer configuration for efficient tool storage

Drawers come with 100% extension slides, supporting loads up to 75kg

Available in a sleek gentian blue and light grey finish for a modern appearance

Cabinet dimensions provide a spacious yet compact solution for any workspace

Ideal for various settings, including workshops and offices

Powder coated surface for added durability and resistance to scratches

Quality design promotes ergonomic working conditions and easy access to items

Designed by Bott, a reputable brand known for high-quality workspace solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy