Bott 41004115.24V Sheet Steel Workbench, 450kg Max Load, 840 mm x 900mm x 2 m

Subtotal (1 unit)*

€1,763.21

(exc. VAT)

€2,168.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,763.21

*price indicative

RS Stock No.:
662-768
Mfr. Part No.:
41004115.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

2m

Width

900mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41004115.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a 6-drawer cabinet offers an ideal workspace solution for both professional and home environments. Designed with a robust steel channel pedestal leg, this practical bench is coupled with a durable 40mm multiplex wood worktop, catering to a variety of tasks. Its generous cabinet size of 650x750x800mm houses an efficient drawer configuration that includes six drawers, ensuring ample storage for tools and materials. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey powder coating, it not only provides functionality but also style, contributing to an efficient work setting.

Sturdy construction with a steel channel pedestal leg for enhanced stability

Generous wood worktop surface, offering ample space for various work tasks

Six-drawer configuration allows for organised storage and easy access to items

Drawers equipped with 100% extension slides, supporting a load capacity of 75kg

Powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey for a stylish appearance

Worktop made from durable beech multiplex, ensuring long-lasting use

Compact dimensions of 2000x900x840mm make it suitable for diverse environments

Features a combination of drawer heights, accommodating different storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy