Bott 41004111.19V Sheet Steel Workbench, 375kg Max Load, 840 mm x 900mm x 2 m

Subtotal (1 unit)*

€1,658.58

(exc. VAT)

€2,040.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,658.58

*price indicative

RS Stock No.:
662-073
Mfr. Part No.:
41004111.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

375kg

Length

2m

Width

900mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41004111.19V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with 5 drawer cabinet is designed for robust workspace efficiency, combining practical storage with a strong structural base. Its steel channel pedestal legs support a durable 40mm multiplex wood worktop, providing a reliable surface for various tasks. This versatile unit offers a generous cabinet size, measuring 2000mm in width, 900mm in depth, and 840mm in height, making it ideal for workshops and industrial environments. The meticulously crafted drawers two at 100mm, two at 150mm, and one at 200mm feature 100% extension slides, accommodating heavy loads of up to 75kg, ensuring that tools and materials are easily accessible. Finished in a stylish powder coat with a sleek anthracite grey and light grey palette, this cabinet not only meets functional needs but also enhances the workspace aesthetic.

Constructed with robust sheet steel for enhanced durability

Equipped with a spacious worktop made from beech multiplex for versatile use

Features a total of 5 drawers with varying heights for optimal organisation

Drawers have a load capacity of 75kg, suitable for heavy tools and materials

100% extension slides provide easy access to the contents of each drawer

Finished with a powder-coated surface for a modern, attractive look

Available in both RAL 7016 anthracite grey and RAL 7035 light grey for a professional appearance

Compact dimensions of 2000mm x 900mm x 840mm fit well in various workspace configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy