Bott 41004111.16V Sheet Steel Workbench, 375kg Max Load, 840 mm x 900mm x 2 m
- RS Stock No.:
- 662-413
- Mfr. Part No.:
- 41004111.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,658.58
(exc. VAT)
€2,040.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,658.58 |
*price indicative
- RS Stock No.:
- 662-413
- Mfr. Part No.:
- 41004111.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004111.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004111.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is designed for efficiency and practicality in any workshop or workspace. Built on a robust steel channel pedestal leg, this bench features a sturdy 40mm multiplex wood worktop that provides ample surface for various tasks. The integrated cabinet offers a generous storage solution, with multiple drawer sizes to accommodate tools and materials, enhancing organisation and accessibility. Finished in a durable powder coat paint in light grey, this bench not only delivers on functionality but also presents a modern, professional aesthetic.
Robust steel channel pedestal leg ensures stability and durability
40mm multiplex wood worktop provides a solid working surface
Five drawers, including various heights, enable customised storage
Drawers feature 100% extension slides for easy access to contents
Drawer load capacity of 75kg supports heavy items without compromising stability
Finished in RAL 7035 light grey for a sleek and professional look
Cabinet dimensions of 650x750x800mm optimise storage efficiency
Overall dimensions of 2000x900x840mm maximise workspace functionality
Constructed from sheet steel, ensuring long-lasting performance
Related links
- Bott 41004111.11V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004112.16V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004112.11V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004111.24V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004111.19V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004112.19V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004112.24V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004110.24V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
