Bott 41004109.24V Sheet Steel Workbench, 375kg Max Load, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 661-997
- Mfr. Part No.:
- 41004109.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,555.88
(exc. VAT)
€1,913.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,555.88 |
*price indicative
- RS Stock No.:
- 661-997
- Mfr. Part No.:
- 41004109.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 375kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004109.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 375kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004109.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is designed for functional workspace management, ideal for workshops and industrial settings. This robust unit features a sturdy steel channel leg and a durable 40mm multiplex wood worktop, ensuring longevity and resilience. With a generous cabinet size of 650x750x800mm and expertly crafted drawer configurations, including five drawers with 100% extension slides, it provides exceptional accessibility and storage capacity. Finished in striking RAL 3004 crimson red, complemented by a light grey RAL 7035, this versatile workbench blends seamlessly into any workspace, offering not only practicality but also contemporary style.
Constructed from heavy-duty sheet steel for enhanced durability
Showcases a powder-coated surface that resists scratches and corrosion
Equipped with five drawers, allowing for efficient organisation of tools and materials
Each drawer supports a load capacity of up to 75kg, perfect for storing heavy items
Features practical drawer heights tailored for versatile storage needs
Worktop made from beech multiplex for a smooth, resilient surface
Available in striking colour combinations to suit diverse environments
Designed to meet the demands of both professional and industrial use
Related links
- Bott 41004110.24V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004110.19V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004109.16V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004110.16V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004109.19V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004110.11V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004112.11V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004111.24V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
