Bott 41003505.16V Sheet Steel Workbench, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€763.40

(exc. VAT)

€938.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€763.40

*price indicative

RS Stock No.:
662-079
Mfr. Part No.:
41003505.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Framework Bench

Portable

No

Material

Sheet Steel

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41003505.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio framework bench is designed for robust workspace solutions, combining a heavy-duty steel construction with a 40mm multiplex wood worktop. This exceptional bench is perfect for workshops and industrial settings, offering strength and stability to any task at hand. Finished in a durable powder coat paint in a pleasing light grey (RAL 7035), this bench merges functionality with modern aesthetics. Its substantial dimensions of 2000mm in width, 750mm in depth, and 840mm in height cater to a variety of workspace needs, while the optional storage units allow for versatile configurations, ensuring that everything is within reach and organised.

Constructed with a heavy-duty steel channel for enhanced durability

Feature-rich with a spacious 40mm multiplex wood worktop, ideal for various tasks

Space-efficient dimensions of 2000mm x 750mm x 840mm provide ample working area

Finished in a robust powder-coated light grey for resistance against wear and tear

Compatible with optional storage units to customise your workspace setup

Main colour is RAL 7035 light grey, suitable for professional environments

Product material is sheet steel, ensuring long-lasting strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy