Bott 41002127.11V Portable Sheet Steel Workbench, 300kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-198
- Mfr. Part No.:
- 41002127.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,029.85
(exc. VAT)
€2,496.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,029.85 |
*price indicative
- RS Stock No.:
- 661-198
- Mfr. Part No.:
- 41002127.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002127.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002127.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is designed to offer efficient storage solutions while maintaining high accessibility. Perfect for workshop and industrial environments, this robust cabinet features a heavy-duty steel framework that ensures durability and long-lasting performance. Equipped with an adjustable galvanised steel shelf and multiple drawer configurations, it accommodates various tools and equipment whilst optimising space. The mobile design, featuring 125mm diameter castors, allows for easy manoeuvring, making it a practical addition to any workspace. With a sleek powder-coated finish in gentian blue and light grey, this bench not only meets practical needs but also enhances the aesthetic of your workspace.
Heavy-duty steel channel framework provides maximum strength and stability
Multiple storage configurations with 4 accessible drawers to suit diverse organisational needs
Drawers equipped with 100% extension slides, offering easy access to stored items
Adjustable galvanised steel shelf supports a substantial load capacity
Integrated castors facilitate ease of movement, enhancing workplace flexibility
Sleek powder-coated finish in gentian blue and light grey ensures durability and a professional look
Designed for efficient use of space, making it ideal for compact work areas
Related links
- Bott 41002127.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott Portable Steel Workbench 840 mm x 750mm x 750 mm
