Bott 41002057.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-869
- Mfr. Part No.:
- 41002057.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,983.71
(exc. VAT)
€2,439.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,983.71 |
*price indicative
- RS Stock No.:
- 661-869
- Mfr. Part No.:
- 41002057.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002057.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002057.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is expertly designed to combine functionality with durability, ideal for any workspace needing robust storage solutions. Featuring a heavy duty, steel channel framework, it offers a solid base for integrated storage units and a spacious 40mm lino worktop. This comprehensive unit comes fully assembled, ensuring straightforward installation, and is equipped with adjustable galvanised steel shelves capable of supporting up to 100kg. With its sleek finish in RAL 7035 light grey and RAL 3004 crimson red, it seamlessly blends aesthetics with practicality, making it a standout piece for both industrial and office environments.
Includes three drawers offering varied heights to accommodate diverse storage needs
Drawers feature 100% extension slides for easy access to contents
Integrated with two adjustable shelves for flexible storage configurations
Finished in a resilient powder coat paint ensuring long lasting wear
Design features a practical worktop made from durable lino suitable for various tasks
Offers a modern sleek appearance fit for professional settings
Related links
- Bott 41002072.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002055.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002055.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002057.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002070.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002124.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
