Bott 41002009.11V Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 662-329
- Mfr. Part No.:
- 41002009.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€859.93
(exc. VAT)
€1,057.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €859.93 |
*price indicative
- RS Stock No.:
- 662-329
- Mfr. Part No.:
- 41002009.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002009.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002009.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with one drawer door cabinet is expertly designed for versatile workspace organisation. This robust storage solution features a sturdy, heavy duty steel channel framework and a spacious 40mm lino worktop, ideal for various applications. Delivered fully assembled, the integrated cabinet boasts ample storage space with dimensions of 650x650x600mm. The thoughtfully configured drawer, equipped with 100% extension slides, supports heavy loads of up to 75kg, ensuring efficiency and accessibility. Finished in a striking gentian blue and durable powder coat paint, this storage bench seamlessly combines functionality with modern aesthetics, making it an essential addition to any workspace.
Heavy duty steel channel framework provides exceptional durability
Integrated cabinet design maximises storage efficiency
40mm lino worktop offers a robust and easy to clean surface
Drawer configuration features a single drawer with 100% extension slides for easy access
Drawer load capacity of 75kg supports substantial items
Cabinet dimensions optimise workspace without compromising storage
Elegant gentian blue finish combined with light grey accents enhances visual appeal
Delivered fully assembled for immediate use saving time and effort
Related links
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002009.24V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.24V Sheet Steel Workbench 840 mm x 750mm x 750 mm
