Bott 41002009.16V Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 661-951
- Mfr. Part No.:
- 41002009.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€859.93
(exc. VAT)
€1,057.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €859.93 |
*price indicative
- RS Stock No.:
- 661-951
- Mfr. Part No.:
- 41002009.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002009.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002009.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a drawer door cabinet is designed to elevate your workspace efficiency. Crafted with a robust steel channel framework, this unit combines practicality with durability, featuring integrated storage solutions and a 40mm lino worktop for a reliable work surface. Assembled for immediate use, the cabinet measures 650x650x600mm, with one 150mm drawer equipped with 100% extension slides, capable of supporting loads up to 75kg. Finished in a sleek RAL 7035 light grey powder coat, this unit not only offers significant storage but also enhances the aesthetic of any professional environment.
Heavy duty steel channel framework ensures lasting stability and strength
Integrated storage units offer practicality without compromising on style
40mm lino worktop provides a durable and easy to clean surface
Delivered fully assembled for immediate use saving time and effort
Drawer load capacity of 75kg supports heavy items with ease
Finished in durable powder coat paint for a polished professional look
Main colour in light grey promotes a modern airy workspace aesthetic
Related links
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002009.24V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.24V Sheet Steel Workbench 840 mm x 750mm x 750 mm
