Bott 41002007.16V Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 663-339
- Mfr. Part No.:
- 41002007.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€751.03
(exc. VAT)
€923.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €751.03 |
*price indicative
- RS Stock No.:
- 663-339
- Mfr. Part No.:
- 41002007.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002007.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002007.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a single drawer door cabinet is a robust and versatile solution designed for efficient workspace organisation. Constructed with a heavy duty steel channel framework, it features integrated storage units topped with a durable 40mm multiplex wood worktop. This storage bench arrives fully assembled for immediate use, making it an ideal choice for those seeking a ready to install solution in settings ranging from workshops to garages. The high capacity drawer is outfitted with 100% extension slides, facilitating easy access to stored items, while the light grey powder coated finish ensures both aesthetic appeal and resilience against wear.
Sturdy steel channel framework guarantees long lasting durability
Integrated storage units provide efficient space utilization
40mm multiplex wood worktop offers a robust work surface
Arrives fully assembled for immediate setup out of the box
Drawer features 100% extension slides for easy access to contents
Single perfo panel lined door enhances storage versatility
Light grey powder coat paint finish ensures resistance against corrosion
Compact dimensions facilitate convenient placement in various environments
Incorporates heavy duty design suitable for demanding applications
Related links
- Bott 41002009.24V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.24V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
