Bott 41002117.11V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,467.02

(exc. VAT)

€1,804.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,467.02

*price indicative

RS Stock No.:
663-899
Mfr. Part No.:
41002117.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002117.11V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench with a three-drawer cabinet is designed to enhance organisational efficiency in any workspace. This robust storage solution features a heavy-duty steel channel framework, ensuring durability while providing exceptional mobility with its 125mm diameter castors. The cabinet is thoughtfully designed with a combination of drawer configurations, allowing for convenient access to a variety of tools and equipment. Delivered fully assembled, it boasts a spacious and sturdy 40mm lino worktop, making it ideal for workshop tasks or as an auxiliary working surface. With a sleek finish in gentian blue and light grey, this storage bench blends functionality and aesthetic appeal, essential for any modern workspace.

Heavy-duty steel channel framework offers superior strength and stability

125mm diameter castors ensure easy mobility across different surfaces

The 40mm thick lino worktop provides a durable surface for various tasks

Fully assembled construction for immediate use upon delivery

Drawer configurations include two 150mm and one 200mm drawers with 100% extension slides

Drawer load capacity of up to 75kg accommodates heavier items effortlessly

Sleek powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey for a professional appearance

Compact size of 1500x750x840mm optimises space without compromising on storage capacity

Ideal for storing tools, equipment, and supplies, enhancing organisational efficiency

Designed to meet the demands of both commercial and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy