Bott 41002019.16V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-395
- Mfr. Part No.:
- 41002019.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,210.60
(exc. VAT)
€1,489.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,210.60 |
*price indicative
- RS Stock No.:
- 662-395
- Mfr. Part No.:
- 41002019.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002019.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002019.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with integrated cupboard offers a robust solution for any workshop or storage area. Designed with durability in mind, this unit features a heavy duty steel channel framework, ensuring long lasting performance. With a 40mm multiplex wood worktop, it provides a sturdy surface for various tasks. The cabinetry includes two spacious storage units with reinforced doors and adjustable galvanised steel shelves, making it easy to organise and access your tools and materials. Finished in a stylish light grey powder coat, this storage solution not only meets practical needs but also enhances the aesthetic of any space. This product is delivered fully assembled, allowing for immediate use in any professional or home environment.
Heavy duty steel framework ensures long lasting durability
40mm multiplex wood worktop provides a robust workspace
Integrates generous storage units for efficient organisation
Reinforced doors enhance security and accessibility
Adjustable galvanised steel shelves support a weight capacity of up to 100kg
Finished in durable light grey powder coat for a sleek look
Delivered fully assembled for immediate functionality in your space
Related links
- Bott 41002097.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002097.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002036.11V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
