Bott 41002108.24V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-431
- Mfr. Part No.:
- 41002108.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,771.52
(exc. VAT)
€2,178.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,771.52 |
*price indicative
- RS Stock No.:
- 662-431
- Mfr. Part No.:
- 41002108.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002108.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002108.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a 3-drawer cabinet is expertly designed for a seamless blend of utility and durability in any workspace. Combining a robust steel channel framework with integrated storage units, this mobile cabinet is equipped with 125mm castors for easy manoeuvrability, allowing you to reposition your workbench effortlessly. The 40mm lino worktop provides an ideal surface for various tasks, all while being delivered fully assembled for immediate use. With a generous size of 1500x750x840mm, this cabinet offers ample room for all your tools and materials, making it an essential addition to workshops and garages alike.
Heavy-duty steel construction ensures long-lasting durability
Integrated storage units maximise organisation and efficiency
125mm diameter castors facilitate easy mobility around the workspace
40mm lino worktop provides an excellent surface for multiple uses
Full assembly means no setup time, allowing for immediate functionality
Generous dimensions (WxDxH: 1500x750x840mm) accommodate a range of tools and equipment
Comes with 6 drawers, designed for versatile storage options
Each drawer supports a load capacity of 75kg for efficient weight distribution
Powder-coated surface enhances appearance and protects against wear
Available in a striking crimson red and light grey colour scheme to suit various aesthetics
Related links
- Bott 41003636.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003653.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003638.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003654.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003652.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002108.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002106.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002108.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
