Bott 41002106.24V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,699.26

(exc. VAT)

€2,090.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,699.26

*price indicative

RS Stock No.:
663-919
Mfr. Part No.:
41002106.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Sheet Steel

Maximum Load

450kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002106.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench with a 3 drawer cabinet is designed to provide an efficient storage solution for both professional workshops and home garages. Featuring a robust steel channel framework, this cabinet offers a blend of durability and organisation, making it ideal for storing tools and workshop materials. Its heavy duty construction includes a multiplex wood worktop that can withstand rigorous use, while the integrated storage units and smooth action castors facilitate easy mobility. Finished in a stylish crimson red coupled with light grey accents, this cabinet not only enhances your workspace's appearance but also ensures a practical setup tailored to your specific needs.

Heavy duty steel channel framework for enhanced durability

Integrated storage units offer efficient organisation

125mm diameter castors allow for effortless mobility

40mm multiplex wood worktop provides a sturdy workspace

Cabinet delivered fully assembled for immediate use

Powder coat paint finish ensures longevity and stylish aesthetics

Compact dimensions designed to fit in tight workspaces while providing ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy