Bott 41002108.11V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,771.52

(exc. VAT)

€2,178.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,771.52

*price indicative

RS Stock No.:
662-509
Mfr. Part No.:
41002108.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

Yes

Material

Sheet Steel

Maximum Load

450kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002108.11V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench with its three-drawer cabinet is expertly designed for strength and versatility in any workspace. This robust storage solution is built on a heavy-duty steel channel framework, ensuring durability while offering ample storage space. Its integrated units, accompanied by smooth 125mm castors, provide effortless mobility, allowing for easy repositioning when needed. With a stylish 40mm lino worktop that stands ready for regular use, the unit is delivered fully assembled, saving you valuable time. The overall dimensions provide a compact yet spacious option, perfectly catering to the demands of modern workshops and garages alike.

Heavy-duty steel channel framework ensures long-lasting stability

Integrated storage units offer substantial organisation capacity

Smooth 125mm diameter castors facilitate easy movement

Durable 40mm lino worktop suitable for various tasks

Fully assembled upon delivery, saving time on setup

Compact dimensions suitable for smaller workspaces

Stylish powder coat finish in gentian blue and light grey enhances aesthetic appeal

Drawer configuration includes six drawers with full extension slides for optimal access

Drawer load capacity of 75kg caters to demanding storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy