Bott 41004122.16V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 2 m

Subtotal (1 unit)*

€1,728.32

(exc. VAT)

€2,125.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,728.32

*price indicative

RS Stock No.:
662-432
Mfr. Part No.:
41004122.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Sheet Steel

Maximum Load

525kg

Length

2m

Width

750mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Model Number

41004122.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a seven-drawer cabinet is designed to enhance workplace functionality through its robust construction and efficient storage solutions. Featuring a durable steel channel pedestal leg, this bench provides substantial stability for various tasks. The 40mm lino worktop is both practical and stylish, making it ideal for workshop environments. The cabinet offers ample space with a well-thought-out drawer configuration, ensuring that tools and equipment are organised and easily accessible. Finished in a light grey powder coat, it not only meets aesthetic demands but also endures the rigours of daily use, contributing to a professional workspace.

Seven spacious drawers provide versatile storage for tools and parts

Robust steel channel pedestal leg ensures stability and durability

Lino worktop offers a resilient surface ideal for various applications

Drawer configurations include 5 x 100mm and 2 x 150mm drawers, catering to different storage needs

100% extension slides allow easy access to contents, facilitating organisation

Finished in a durable powder coat in RAL 7035 light grey, ensuring long-lasting appearance

Designed with a weight capacity of 75kg per drawer, accommodating heavy tools

Compact dimensions of WxDxH: 2000x750x940mm fit well in small to medium workspaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy