Bott 41003496.24V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-007
- Mfr. Part No.:
- 41003496.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,583.00
(exc. VAT)
€1,947.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,583.00 |
*price indicative
- RS Stock No.:
- 662-007
- Mfr. Part No.:
- 41003496.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003496.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003496.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7-drawer cabinet offers a robust and functional solution for workshops and workspaces. Designed with a sturdy steel channel pedestal leg and a 40mm multiplex wood worktop, this bench provides ample surface area for various tasks. The compact cabinet, measuring 650mm in width and depth, features efficient storage with a combination of drawer configurations, ensuring easy access to tools and materials. Finished in a stylish and durable powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, this product combines aesthetics with practicality, making it a perfect addition to any professional or industrial setting.
Constructed with powder-coated sheet steel for enhanced durability
Offers a worktop made from beech multiplex, providing a sturdy surface for heavy tasks
Features seven drawers, ensuring optimal organisation of tools and components
Drawer capacity allows loads up to 75kg, accommodating various items safely
Compact dimensions make it suitable for diverse workspace designs
Stylish colour options in crimson red and light grey add a modern touch to your workspace
100% extension slides in drawers facilitate easy access to all contents
The overall cabinet dimensions promote a well-structured environment without occupying excessive floor space
Related links
- Bott 41003497.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41004121.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
