Bott 41004121.19V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 2 m

Subtotal (1 unit)*

€1,681.84

(exc. VAT)

€2,068.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,681.84

*price indicative

RS Stock No.:
662-572
Mfr. Part No.:
41004121.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

525kg

Length

2m

Width

750mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41004121.19V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a seven-drawer cabinet is designed for robust and efficient workspace organisation. With its steel channel pedestal leg and a 40mm multiplex wood worktop, it offers a sturdy surface ideal for various tasks. The cabinet dimensions are 650x650x900mm, providing ample storage with its thoughtfully configured drawers. Finished in durable powder coat paint, it combines aesthetic appeal with resilient performance, suitable for demanding environments. This workbench not only enhances functionality but also ensures a professional appearance, making it an excellent choice for workshops, garages, or industrial settings.

Robust steel channel pedestal leg ensures stability and durability

Seven drawers provide flexible storage options for tools and materials

Drawer configuration includes multiple heights for varied storage needs

100% extension slides allow easy access to heavy items, supporting up to 75kg

Powder-coated finish enhances resistance to wear and tear for longevity

Worktop constructed from beech multiplex for a sturdy work surface

Compact cabinet size enables efficient use of space in workshops or garages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy