Bott 41002051.16V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750 mm x 2000 mm
- RS Stock No.:
- 662-716
- Mfr. Part No.:
- 41002051.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,743.83
(exc. VAT)
€2,144.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,743.83 |
*price indicative
- RS Stock No.:
- 662-716
- Mfr. Part No.:
- 41002051.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2000mm | |
| Width | 750 mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002051.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2000mm | ||
Width 750 mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002051.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is designed for optimal organisation in any workspace, featuring a robust steel channel framework that ensures durability and stability. With an integrated storage unit that includes three adjustable galvanised steel shelves, this bench provides ample space for tools and equipment, making it an invaluable addition to workshops, garages, and industrial settings. Delivered fully assembled, it combines functionality with a sleek aesthetic, boasting a powder coated finish in elegant light grey that resists wear and tear. Its generous dimensions allow for versatile use, whether outfitting a busy workspace or enhancing home organisation needs.
Three adjustable galvanised steel shelves with a load capacity of 100kg each
Delivered fully assembled for immediate use saving you time and effort
Stylish powder coated finish in RAL 7035 light grey offers a modern look
Designed to fit various workspace requirements with generous dimensions
Reinforced doors enhance security and accessibility to stored items
Durable construction ensures longevity even in demanding environments
Related links
- Bott 41002051.19V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002049.19V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002049.16V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002051.11V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002051.24V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002096.16V Portable Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002049.11V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
- Bott 41002052.11V Sheet Steel Workbench 840 mm x 750 mm x 2000 mm
