Bott 41002019.19V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750 mm x 1500 mm
- RS Stock No.:
- 663-275
- Mfr. Part No.:
- 41002019.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,210.60
(exc. VAT)
€1,489.04
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,210.60 |
*price indicative
- RS Stock No.:
- 663-275
- Mfr. Part No.:
- 41002019.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1500mm | |
| Width | 750 mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002019.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1500mm | ||
Width 750 mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002019.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench offers an efficient and robust solution for workspace organisation, combining functionality with an appealing design. Designed with a heavy duty steel channel framework and integrated storage units, this versatile product maximises utilisation of space while maintaining an attractive appearance. The 40mm multiplex wood worktop provides a sturdy surface for various tasks, while the integrated cabinet sizes allow for ample storage potential. Perfectly suited for workshops and industrial environments, this bench enhances productivity by keeping essential tools and materials conveniently accessible. With a durable powder coat finish available in both light grey and anthracite grey, it not only performs excellently but also adds a modern touch to your workspace.
Heavy duty steel channel framework ensures durability and stability
Integrated storage units offer efficient organisation for tools and materials
40mm multiplex wood worktop provides a solid surface for various tasks
Finished in durable powder coat paint enhancing longevity
Reinforced door with a perfo panel for enhanced accessibility
Two adjustable height galvanised steel shelves support a significant load capacity
Available in RAL 7016 anthracite grey and RAL 7035 light grey for aesthetic versatility
Delivered fully assembled for immediate use saving installation time
Related links
- Bott 41002027.24V Sheet Steel Workbench, 840mm x 750mm x 1500mm
- Bott 41002036.16V Sheet Steel Workbench, 840mm x 750mm x 1500mm
- Bott 41002031.24V Sheet Steel Workbench, 840mm x 750mm x 1500mm
- Bott 41002040.24V Sheet Steel Workbench, 840mm x 750mm x 1500mm
- Bott 41003135.24V Sheet Steel Workbench, 840mm x 750mm x 1500mm
- Bott 41002033.11V Sheet Steel Workbench, 840mm x 750mm x 1500mm
- Bott 41003135.11V Sheet Steel Workbench, 840mm x 750mm x 1500mm
- Bott 41002167.11V Sheet Steel Workbench, 840mm x 750mm x 1500mm
