Bott 41004120.11V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 2 m
- RS Stock No.:
- 663-560
- Mfr. Part No.:
- 41004120.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,838.75
(exc. VAT)
€2,261.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,838.75 |
*price indicative
- RS Stock No.:
- 663-560
- Mfr. Part No.:
- 41004120.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004120.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004120.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is meticulously crafted for the discerning workshop professional. Its robust steel channel pedestal leg ensures stability, while the spacious 40mm lino worktop provides an ideal workspace for various tasks. Designed with practicality in mind, the cabinet dimensions of 2000mm in width, 900mm in depth, and 940mm in height maximise functionality without compromising on style. Furthermore, the colour scheme featuring gentian blue and light grey enhances any workshop aesthetic, truly embodying a perfect blend of form and function. With an impressive weight capacity and specialised drawer configurations, this workbench is built to meet the demands of the modern workspace.
Robust steel channel pedestal leg guarantees exceptional stability
40mm lino worktop offers a resilient surface suitable for diverse tasks
Spacious dimensions of 2000 x 900 x 940mm optimise your workspace
Stylish finish in gentian blue and light grey complements your workshop environment
Equipped with 6 drawers, each designed for efficient organisation and easy access
Drawer load capacity of 75kg ensures dependable storage for tools and materials
100% extension slides on drawers maximise accessibility and usability
Versatile drawer height configurations accommodate various storage needs
Durable powder-coated surface enhances resilience against wear and tear
Ideal for both professional and home workshops, combining practicality with elegance
Related links
- Bott 41004119.16V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004120.19V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004119.24V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004119.19V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004120.24V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004120.16V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004117.11V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41004118.19V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
