Bott 41004119.16V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 2 m
- RS Stock No.:
- 663-988
- Mfr. Part No.:
- 41004119.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,800.01
(exc. VAT)
€2,214.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,800.01 |
*price indicative
- RS Stock No.:
- 663-988
- Mfr. Part No.:
- 41004119.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004119.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004119.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is designed for those who value both functionality and style in their workspace. Constructed with a robust steel channel pedestal leg and a premium 40mm multiplex wood worktop, this bench provides a sturdy surface for various tasks. The ample cabinet space, consisting of six drawers of varying heights, makes organisation effortless. Ideal for workshops and professional environments, the cubio range offers a clean, light grey finish that complements any decor while ensuring durability and resilience against wear and tear. This product seamlessly combines everyday practicality with sophisticated design, creating a workstation that is as efficient as it is elegant.
Robust steel channel pedestal legs provide stability and strength
Versatile worktop made from durable beech multiplex for lasting use
Includes 6 drawers with various heights to accommodate different storage needs
100% extension slides allow full access to drawer contents, enhancing usability
Finished in a resilient powder coat paint for added scratch resistance
Light grey colour scheme offers a modern aesthetic that fits various environments
Designed with a focused approach on workspace organisation and efficiency
Drawer load capacity of up to 75kg supports heavy storage demands
Related links
- Bott 41004120.19V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004119.24V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004119.19V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004120.24V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004120.11V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004120.16V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
- Bott 41004117.11V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41004118.19V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
