Bott 41004120.24V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 2 m

Subtotal (1 unit)*

€1,838.75

(exc. VAT)

€2,261.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,838.75

*price indicative

RS Stock No.:
663-787
Mfr. Part No.:
41004120.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

2m

Width

900mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Model Number

41004120.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with 6 drawer cabinet is an exceptional workspace solution designed for durability and efficiency. Featuring a robust steel channel pedestal leg, this bench offers a sturdy foundation suitable for a variety of tasks. The 40mm lino worktop is both resilient and easy to clean, while the generous cabinet size of 2000x900x940mm maximises storage without compromising on space. Equipped with well-organised drawers, including three 100mm, two 150mm, and one 200mm, each with 100% extension slides, this unit ensures easy access to tools and supplies, making it an excellent choice for busy work environments.

Constructed with a robust steel channel pedestal leg for enhanced stability

Elevated worktop height promotes comfortable usage during extensive tasks

Cabinet size allows for ample storage without taking up excessive floor space

Drawers offer a diverse configuration for efficient organisation of tools

100% extension slides on drawers ensure easy access and visibility of contents

Finished in durable powder coat paint for a lasting, professional appearance

Available in striking crimson red and light grey for a modern aesthetic

Worktop material is lino, providing a resilient and low-maintenance surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy