Bott 41002034.24V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,134.86

(exc. VAT)

€1,395.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,134.86

*price indicative

RS Stock No.:
663-662
Mfr. Part No.:
41002034.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

100kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002034.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench is engineered to provide robust functionality combined with aesthetic appeal. Ideal for workshops and commercial spaces, this versatile unit features a full cupboard and an open half depth base shelf, maximising storage efficiency while maintaining easy accessibility. Constructed with a heavy duty steel channel framework and an impressive 40mm multiplex wood worktop, it offers durability in even the most demanding environments. Delivered fully assembled, the cabinet dimensions (WxDxH: 1500x750x840mm) are optimised for multifaceted storage solutions. Finished in a striking crimson red with light grey accents, the cubio bench not only supports heavy loads but also enhances workspace organisation and style.

Heavy duty steel construction provides stability and longevity

40mm multiplex wood worktop offers a sturdy workspace

Integrated cabinet sizes for optimal storage and access

Durable powder coat finish in RAL 3004 crimson red for easy maintenance

Includes a reinforced door and adjustable galvanised steel shelf for flexibility

Light grey secondary colour complements the primary finish

Shelf load capacity of 100kg accommodates a variety of tools and materials

Delivered fully assembled for immediate use and convenience

Compact dimensions suitable for various workshop and storage environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy