Bott 41004118.24V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 1.5 m

Subtotal (1 unit)*

€1,736.08

(exc. VAT)

€2,135.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,736.08

*price indicative

RS Stock No.:
663-934
Mfr. Part No.:
41004118.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

1.5m

Width

900mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Model Number

41004118.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with 6 drawer cabinet is designed to enhance your workspace with an unbeatable combination of durability and functionality. Crafted with a robust steel channel pedestal leg and finished in a striking crimson red with light grey accents, this versatile workbench features a 40mm lino worktop, optimising it for various uses in commercial and industrial settings. With a compact footprint of 1500mm in width, 900mm in depth, and 940mm in height, it provides ample surface area while maintaining a manageable size. The thoughtfully designed drawer configuration, offering generous storage solutions, ensures that your tools and essentials are organised and easily accessible, contributing to a seamless workflow.

Constructed from high-quality sheet steel for lasting durability

Elegant powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey

Includes a 40mm thick lino worktop, ideal for various work applications

Designed with 6 drawers, providing ample storage for tools and supplies

Each drawer features 100% extension slides with a load capacity of 75kg

Versatile drawer heights cater to different storage needs with configurations of 100mm, 150mm, and 200mm

Compact dimensions make it suitable for various work environments without compromising functionality

Efficiently combines style with practicality, enhancing any workspace aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy