Bott 41004118.19V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 1.5 m

Subtotal (1 unit)*

€1,736.08

(exc. VAT)

€2,135.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,736.08

*price indicative

RS Stock No.:
661-462
Mfr. Part No.:
41004118.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

1.5m

Width

900mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41004118.19V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a six-drawer cabinet is designed for both functionality and durability, making it the ideal work surface for various tasks in professional environments. This robust workstation features a 40mm Lino worktop supported by resilient steel channel legs, delivering stability and strength while maintaining a sleek aesthetic. The cabinet is crafted from sheet steel and coated with a durable powder finish in anthracite and light grey tones, ensuring longevity and a modern appearance. With ample drawer space, this bench caters to efficient organisation, allowing easy access to tools and equipment, thus streamlining workflow in any workshop or professional setting.

Robust construction with steel channel pedestal legs for enhanced stability

Spacious 40mm Lino worktop, ideal for varied applications

Durable powder-coated finish in calming RAL 7035 light grey and RAL 7016 anthracite grey

Equipped with six drawers, facilitating effective tool and equipment storage

100% extension slides in drawers support a load capacity of 75kg

Drawer heights designed to accommodate a variety of items, adding versatility to storage options

Compact cabinet dimensions of 650x750x900mm make it suitable for tight spaces

Overall size of 1500x900x940mm optimises work area, promoting efficient workflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy