Bott 41004118.11V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 1.5 m
- RS Stock No.:
- 663-282
- Mfr. Part No.:
- 41004118.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,736.08
(exc. VAT)
€2,135.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,736.08 |
*price indicative
- RS Stock No.:
- 663-282
- Mfr. Part No.:
- 41004118.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004118.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004118.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a six-drawer cabinet is an essential workspace solution, designed to enhance efficiency and organisation. Its robust construction features a steel channel pedestal leg paired with a durable 40mm lino worktop, ensuring stability and a professional finish. The spacious cabinet, measuring 1500x900x940mm, offers substantial storage through its well-thought-out drawer configuration, allowing seamless access to tools and materials. Finished in a striking gentian blue, complemented by light grey accents, this product not only serves practical needs but also adds an aesthetic value to any workshop or industrial environment.
Cabinet size provides ample space for storage and workspace
Six-drawer configuration allows for efficient organisation of tools
Drawers feature 100% extension slides, supporting a load capacity of 75kg
Constructed from high-grade sheet steel, ensuring durability
Stylish powder-coated finish enhances longevity and provides a modern look
Designed with a robust steel channel leg for exceptional stability
Lino worktop is easy to maintain, offering a resilient working surface
The cabinet's design promotes accessibility and optimises workspace flow
Related links
- Bott 41004117.11V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41004118.19V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41004118.16V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41004118.24V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41004117.16V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41004117.19V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41004117.24V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41004119.16V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
