Teng Tools TWB1500 Granite Workbench, 60.374kg Max Load Adjustable Height, 1.02 m x 1.5m x 800 mm
- RS Stock No.:
- 809-253
- Mfr. Part No.:
- TWB1500
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€918.54
(exc. VAT)
€1,129.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €918.54 |
*price indicative
- RS Stock No.:
- 809-253
- Mfr. Part No.:
- TWB1500
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Material | Granite | |
| Maximum Load | 60.374kg | |
| Length | 800mm | |
| Width | 1.5m | |
| Colour | Red | |
| Height | 1.02m | |
| Adjustable Height | Yes | |
| Model Number | TWB1500 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Material Granite | ||
Maximum Load 60.374kg | ||
Length 800mm | ||
Width 1.5m | ||
Colour Red | ||
Height 1.02m | ||
Adjustable Height Yes | ||
Model Number TWB1500 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools work bench worktop offers a robust and Durable surface designed primarily for tool storage and accessories. Ideal for professional mechanics and enthusiasts, it provides a reliable workspace for various applications.
Manufactured in Taiwan with high-quality materials for longevity
Measuring 1500mm in width, it accommodates a wide range of tools
Net weight of 33,000g ensures stability during use
Thickness of 37mm provides enhanced durability and support
Compliant with the ECCN US classification EAR99 for international shipping
Related links
- Teng Tools TWB2000 Granite Workbench 1.02 m x 2m x 800 mm
- Treston C13041110 Steel Workbench 850 mm x 1.5m x 750 mm
- Treston TPH715 Workbench 1.55 m x 1.5m x 700 mm
- Treston TP715 ESD Workbench 900 mm x 1.5m x 700 mm
- Treston 10049032P Workbench 1.12 m x 1.5m x 750 mm
- RS PRO Portable Workbench 600 mm x 1.5m x 840 mm
- RS PRO Portable Workbench 900 mm x 1.5m x 840 mm
- Treston TP715 Workbench 900 mm x 1.5m x 700 mm
