Bott Portable Steel Workbench, 300kg Max Load, 840 mm x 2m x 750 mm
- RS Stock No.:
- 177-0274
- Mfr. Part No.:
- 41002133.11v
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,150.26
(exc. VAT)
€2,644.82
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,150.26 |
*price indicative
- RS Stock No.:
- 177-0274
- Mfr. Part No.:
- 41002133.11v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Storage Bench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 750mm | |
| Width | 2m | |
| Colour | Grey, Blue | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Storage Bench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 750mm | ||
Width 2m | ||
Colour Grey, Blue | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Work Bench
The Bott Cubio basic storage cupboard bench has a length of 2000mm, depth of 750mm and height of 840mm. It is made of steel and has a maximum load of 300kg. It is an attractive and functional storage system designed for space maximisation, durability and easy access cleaning. This storage bench features five drawers and a two-door mobile storage bench. This bench is strong and durable for withstanding consistent use in a range of workplace environments. This mobile storage bench features five 75kg UDL capacity drawers and two 350mm high storage cupboards with adjustable shelves
Features and Benefits
5 x 75kg UDL capacity drawers
2 x 350mm(h) cupboards each with an adjustable shelf
4 x 150mm(h) drawers
2 x 200mm(h) drawers
125mm diameter castors
40mm thick multiplex or lino worktop
Storage framework design that enables easy underneath cleaning
Related links
- Bott Portable Steel Workbench 840 mm x 2m x 750 mm
- Bott Portable Steel Workbench 840 mm x 1.5m x 750 mm
- Bott Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott Portable Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41002133.77v Portable Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002133.19V Portable Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
