Bott Steel Workbench, 800kg Max Load, 840 mm x 2m x 750 mm
- RS Stock No.:
- 252-0369
- Mfr. Part No.:
- 41002064.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,099.98
(exc. VAT)
€2,582.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,099.98 |
*price indicative
- RS Stock No.:
- 252-0369
- Mfr. Part No.:
- 41002064.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | 1 Drawer-Door/3 Drawer Cab | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 800kg | |
| Length | 750mm | |
| Colour | Grey, Blue | |
| Width | 2m | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type 1 Drawer-Door/3 Drawer Cab | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 800kg | ||
Length 750mm | ||
Colour Grey, Blue | ||
Width 2m | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio storage bench have 1 drawer-door cabinet / 3 drawer cabinet / 1 drawer-door cabinet. Featuring a heavy duty, steel channel framework with integrated storage units and a 40 mm multiplex wood worktop. Drawer configuration are 4x 150mm, 1x 200mm with 100% extension slides with two, perfo panel lined, reinforced doors. Finished in durable powder coat paint.
Width is 2000 mm
Depth is 750 mm
Height is 840 mm
Drawer load capacity is 75 kg
Door type is Perfo
Related links
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 1.5m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Portable Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002073.19V Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002133.77v Portable Sheet Steel Workbench 840 mm x 2m x 750 mm
