Bott Steel Workbench, 600kg Max Load, 840 mm x 2m x 750 mm
- RS Stock No.:
- 265-8284
- Mfr. Part No.:
- 41002073.77V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,983.71
(exc. VAT)
€2,439.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,983.71 |
*price indicative
- RS Stock No.:
- 265-8284
- Mfr. Part No.:
- 41002073.77V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 600kg | |
| Length | 750mm | |
| Colour | Anthracite | |
| Width | 2m | |
| Height | 840mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 600kg | ||
Length 750mm | ||
Colour Anthracite | ||
Width 2m | ||
Height 840mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Bott cubio storage bench has 3 drawer cabinet on either side of open half depth base shelf. The storage bench has 100% extension slides and is finished in durable powder coat paint in RAL 7016 anthracite grey.
Heavy duty
Steel channel framework
Integrated storage units
40mm multiplex wood worktop
Related links
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 1.5m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Portable Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002073.19V Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002066.77v Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002133.77v Portable Sheet Steel Workbench 840 mm x 2m x 750 mm
