Bott Steel Workbench, 75kg Max Load, 910 mm x 1m x 600 mm
- RS Stock No.:
- 272-3791
- Mfr. Part No.:
- 16922600.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€582.25
(exc. VAT)
€716.17
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €582.25 |
*price indicative
- RS Stock No.:
- 272-3791
- Mfr. Part No.:
- 16922600.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Welded Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 600mm | |
| Width | 1m | |
| Height | 910mm | |
| Adjustable Height | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Welded Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 600mm | ||
Width 1m | ||
Height 910mm | ||
Adjustable Height No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott welded bench constructed with 1 drawer cabinet and plate steel worktop. The drawer configure with 1x 175 mm with 100 percent extension slide. This welded bench is made from sheet steel material and finished in durable powder coat. This bench has
Robust
10 year guarantee
Full depth base shelf
75 kg drawer load capacity
Tubular and folded steel framework
Related links
- Bott Steel Workbench 910 mm x 1m x 600 mm
- Bott Portable Steel Workbench 910 mm x 1m x 600 mm
- Bott Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 910 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 910 mm x 1m x 600 mm
- Bott Steel Workbench, 910 mm x 1m x 600 mm
- Bott Steel Workbench 910 mm x 600mm x 1.5 m
