Bott Steel Workbench Adjustable Height, 1.14 m x 1.5m x 750 mm
- RS Stock No.:
- 272-4055
- Mfr. Part No.:
- 41003120.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€632.94
(exc. VAT)
€778.52
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €632.94 |
*price indicative
- RS Stock No.:
- 272-4055
- Mfr. Part No.:
- 41003120.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Adjustable Height Framework Bench | |
| Portable | No | |
| Material | Steel | |
| Length | 750mm | |
| Width | 1.5m | |
| Colour | RAL 7035 | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Adjustable Height Framework Bench | ||
Portable No | ||
Material Steel | ||
Length 750mm | ||
Width 1.5m | ||
Colour RAL 7035 | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio framework bench is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey. This framework bench has 1500 mm width, 750 mm depth and 740 to 1140 mm height.
10 year guarantee
Heavy duty steel channel
Adjustable height framework
Framework with 40 mm lino worktop
Related links
- Bott Steel Workbench Adjustable Height, 1.14 m x 1.5m x 750 mm
- Bott Steel Workbench Adjustable Height, 1.14 m x 2m x 750 mm
- Bott Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott Steel Workbench Adjustable Height, 1.14 m x 1.5m x 900 mm
- Bott 41003267.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003265.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Treston 10349032P Epoxy Powder Coated Steel Workbench 1.1 m x 1.5m x 750 mm
- Treston C13041316 Steel Workbench Adjustable Height, 850 mm x 1.5m x 750 mm
