Bott Steel Workbench Adjustable Height, 1.14 m x 2m x 750 mm
- RS Stock No.:
- 272-4068
- Mfr. Part No.:
- 41003510.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€878.38
(exc. VAT)
€1,080.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €878.38 |
*price indicative
- RS Stock No.:
- 272-4068
- Mfr. Part No.:
- 41003510.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Adjustable Height Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 750mm | |
| Width | 2m | |
| Colour | RAL 7035 | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Adjustable Height Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 750mm | ||
Width 2m | ||
Colour RAL 7035 | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio framework bench is available with half depth base shelf. This framework bench is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey. This framework bench has 2000 mm width, 750 mm depth and 740 t
10 year guarantee
Heavy duty steel channel
Adjustable height framework
Framework with 40 mm lino worktop
Related links
- Bott Steel Workbench Adjustable Height, 1.14 m x 2m x 750 mm
- Bott Steel Workbench Adjustable Height, 1.14 m x 1.5m x 750 mm
- Bott Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott Steel Workbench Adjustable Height, 1.14 m x 2m x 900 mm
- Bott 41003267.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003265.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott 41003685.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
