Bott Steel Workbench, 840 mm x 2m x 750 mm
- RS Stock No.:
- 272-4058
- Mfr. Part No.:
- 41003180.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€693.84
(exc. VAT)
€853.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €693.84 |
*price indicative
- RS Stock No.:
- 272-4058
- Mfr. Part No.:
- 41003180.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Framework Bench | |
| Portable | No | |
| Material | Steel | |
| Length | 750mm | |
| Colour | RAL 7035 | |
| Width | 2m | |
| Height | 840mm | |
| Adjustable Height | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Framework Bench | ||
Portable No | ||
Material Steel | ||
Length 750mm | ||
Colour RAL 7035 | ||
Width 2m | ||
Height 840mm | ||
Adjustable Height No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio framework bench is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey. This framework bench has 2000 mm width, 750 mm depth and 840 mm height.
10 year guarantee
Heavy duty steel channel
Framework with 40 mm lino worktop
Related links
- Bott Steel Workbench, 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Portable Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002073.19V Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002055.19V Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002072.77v Sheet Steel Workbench 840 mm x 2m x 750 mm
