SAM ETAB-T20 Metal Workbench, 750 mm x 880mm x 2 m

Image representative of range

Subtotal (1 unit)*

€600.75

(exc. VAT)

€738.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€600.75

*price indicative

RS Stock No.:
284-8985
Mfr. Part No.:
ETAB-T20
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Sub Type

Workbench

Material

Metal

Length

2m

Colour

Black

Width

880mm

Height

750mm

Standards/Approvals

No

Model Number

ETAB-T20

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 2 Meter Workbench with steel metal TOP and 2 leg. A 2 meter long workbench with a 40mm thick sheet metal TOP, specially designed to meet the needs of the most demanding workers. With its high quality sheet metal TOP, you have a spacious and highly functional work surface for accomplishing tasks with ease. Manufactured entirely in France with the finest materials.

Providing unmatched durability and strength

Ideal for daily intensive use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy