Bott 600mm x 1800mm x 30mm Worktop
- RS Stock No.:
- 759-6444
- Mfr. Part No.:
- 11201278.08
- Manufacturer:
- Bott
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€204.60
(exc. VAT)
€251.66
(inc. VAT)
- RS Stock No.:
- 759-6444
- Mfr. Part No.:
- 11201278.08
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Worktop | |
| Material | Beech Plywood | |
| Length | 1800mm | |
| Width | 600mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Worktop | ||
Material Beech Plywood | ||
Length 1800mm | ||
Width 600mm | ||
Height 30mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Medium Duty Worktop
30mm thick resin bonded, layered beech multiplex laminate. For use in Bott's medium duty workbench system allowing the user to create a tailored system from a variety of cupboards, drawers and worktops. For further components see bench leg 759-6426, cupboards and drawers 759-6435, 759-6441, 759-6438 and 759-6432.
Easy clean
Resistant to oil, grease
Resistant to mild acids & alkalis
Resistant to oil, grease
Resistant to mild acids & alkalis
Modular workbench system enabling end user to create a medium duty workbench system tailored to there needs.
Related links
- Bott 600mm x 2000mm x 30mm Worktop
- Bott 600mm x 1200mm x 30mm Worktop
- Facom 600mm x 2175mm x 30mm Worktop
- Schneider Electric NSYSC Series Enclosure Canopy 85 x 1800mm H For Use With Spacial SF
- Bott 1800 mm x 600 mm x 20 mm Worktop Worktop
- Bott 600 mm x 1500 mm x 30 mm Worktop
- Bott 750 mm x 2000 mm x 40 mm Worktop
- Bott 600 mm x 1500 mm x 600 mm Worktop

