Bott 1.8m x 600 mm x 20 mm Worktop Worktop
- RS Stock No.:
- 263-3601
- Mfr. Part No.:
- 11201312.08
- Manufacturer:
- Bott
Subtotal (1 unit)*
€204.60
(exc. VAT)
€251.66
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.60 |
*price indicative
- RS Stock No.:
- 263-3601
- Mfr. Part No.:
- 11201312.08
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Worktop | |
| Sub Type | Worktop | |
| Portable | Yes | |
| Material | Beech Plywood | |
| Length | 600mm | |
| Width | 1.8m | |
| Height | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Worktop | ||
Sub Type Worktop | ||
Portable Yes | ||
Material Beech Plywood | ||
Length 600mm | ||
Width 1.8m | ||
Height 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Bott Worktop, 20mm Height, 1800mm Width - 11201312.08
This workTOP provides a robust beech plywood surface for industrial work environments. It is designed to serve as a portable work surface suitable for assembly and inspection tasks in automation, electronics, electrical and mechanical settings. The component combines a solid construction with a slim profile to integrate into benches or temporary workstations where a stable, wooden TOP is required.
Features and Benefits:
• 20mm thickness gives a stable, load-bearing surface
• Portable format allows easy relocation between workstations
• Beech plywood construction offers consistent structural integrity
• 1800mm length supports extended linear layouts
• 600mm width accommodates tools and instrumentation
• Portable format allows easy relocation between workstations
• Beech plywood construction offers consistent structural integrity
• 1800mm length supports extended linear layouts
• 600mm width accommodates tools and instrumentation
Applications
• Suitable for bench-mounted assembly in automation workshops
• Ideal for electronic inspection and soldering stations
• Used for electrical testing benches requiring a wooden work surface
• Can be used for mechanical component layout and measurement tasks
• Ideal for electronic inspection and soldering stations
• Used for electrical testing benches requiring a wooden work surface
• Can be used for mechanical component layout and measurement tasks
How does the construction affect vibration dampening during precision work?
The layered beech plywood composition reduces high-frequency vibration compared with thin sheet materials, improving stability for measurement and assembly operations.
Can it be integrated into existing benches without modification?
Its flat rectangular form allows it to be fitted onto standard bench frames or supports
the securing method depends on the frame design and is chosen by the installer.
What handling considerations are there for moving the surface between sites?
At its specified dimensions, two-person handling is practical, edges are finished to reduce splintering during transport and installation.
How does the material perform under repeated use with hand tools?
The beech plywood face tolerates routine impact and abrasion from hand tools, and can be resurfaced or replaced when wear becomes apparent.
Related links
- Bott 1.2m x 600 mm x 20 mm Worktop Worktop
- Teng Tools 665mm x 454 mm x 20 mm Worktop Worktop
- Bott 600mm x 1.5 m x 30 mm Worktop Worktop
- Treston 10349018P Epoxy Powder Coated Steel Workbench 1.1 m x 1.8m x 600 mm
- Teng Tools 372mm x 454 mm x 18 mm Worktop Worktop
- Facom 600mm x 2.18 m x 30 mm Worktop Worktop
- Teng Tools 1340mm x 454 mm x 18 mm Worktop Worktop
- Teng Tools 663mm x 455 mm x 18 mm Worktop Worktop
